42036-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42036-2

DigiKey Part Number
A29876TR-ND - Tape & Reel (TR)
A29876CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42036-2
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
42036-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.296" (7.52mm)
Length - Overall
0.662" (16.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.080" ~ 0.110" (2.03mm ~ 2.79mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.007
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.37000kr.13.70
25kr.1.28240kr.32.06
50kr.1.22120kr.61.06
100kr.1.16220kr.116.22
250kr.1.08928kr.272.32
500kr.1.03706kr.518.53
1.000kr.0.98752kr.987.52
2.500kr.0.92564kr.2,314.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.78011kr.15,602.20
40.000kr.0.74290kr.29,716.00
60.000kr.0.72196kr.43,317.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000