Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)
SM10B-SRSS-TB(LF)(SN)
SM10B-SRSS-TB(LF)(SN)

SM10B-SRSS-TB

DigiKey Part Number
455-SM10B-SRSS-TBTR-ND - Tape & Reel (TR)
455-SM10B-SRSS-TBCT-ND - Cut Tape (CT)
455-SM10B-SRSS-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM10B-SRSS-TB
Description
CONN HEADER SMD R/A 10POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SM10B-SRSS-TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.114" (2.90mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50246-01001-001Aces Connectors8304294-50246-01001-001CT-NDkr.3.74000Similar
In-Stock: 4.796
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.4.99600kr.49.96
100kr.4.24400kr.424.40
500kr.3.78790kr.1,893.95
1.000kr.3.60708kr.3,607.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.33801kr.10,014.03
6.000kr.3.17878kr.19,072.68
9.000kr.3.08919kr.27,802.71
15.000kr.2.97994kr.44,699.10
21.000kr.2.91009kr.61,111.89
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500