
50246-01001-001 | |
|---|---|
DigiKey Part Number | 4294-50246-01001-001TR-ND - Tape & Reel (TR) 4294-50246-01001-001CT-ND - Cut Tape (CT) 4294-50246-01001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50246-01001-001 |
Description | 10P, 1.0MM WTB WAFER SMT R/A D/R |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.17600 | kr.31.76 |
| 100 | kr.2.69700 | kr.269.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.37693 | kr.2,139.24 |
| 1.800 | kr.2.26345 | kr.4,074.21 |
| 2.700 | kr.2.19960 | kr.5,938.92 |
| 4.500 | kr.2.12174 | kr.9,547.83 |
| 6.300 | kr.2.07198 | kr.13,053.47 |
| 9.000 | kr.2.02050 | kr.18,184.50 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

