
PBVP-08V-S | |
|---|---|
DigiKey Part Number | 455-PBVP-08V-S-ND |
Manufacturer | |
Manufacturer Product Number | PBVP-08V-S |
Description | CRIMP 2.0MM (SECURE-LOCK) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50389-008H0H0-001 | Aces Connectors | 1.000 | 4294-50389-008H0H0-001-ND | kr.0.70000 | Parametric Equivalent |
| CI0608S0000 | Cvilux USA | 1.106 | 2987-CI0608S0000-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.88800 | kr.8.88 |
| 25 | kr.0.82920 | kr.20.73 |
| 50 | kr.0.78860 | kr.39.43 |
| 100 | kr.0.75130 | kr.75.13 |
| 250 | kr.0.70424 | kr.176.06 |
| 500 | kr.0.67052 | kr.335.26 |
| 1.000 | kr.0.63850 | kr.638.50 |
| 3.000 | kr.0.59080 | kr.1,772.40 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

