
50389-008H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50389-008H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50389-008H0H0-001 |
Description | 8P, 2.0MM WTB CONN HOUSING |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.61500 | kr.6.15 |
| 25 | kr.0.57560 | kr.14.39 |
| 50 | kr.0.54780 | kr.27.39 |
| 100 | kr.0.52180 | kr.52.18 |
| 250 | kr.0.48868 | kr.122.17 |
| 500 | kr.0.46536 | kr.232.68 |
| 1.000 | kr.0.44310 | kr.443.10 |
| 3.000 | kr.0.41003 | kr.1,230.09 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

