PADP-10V-1-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 1.891
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: kr.1.39398

Parametric Equivalent


JST Sales America Inc.
In Stock: 36.202
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Molex
In Stock: 14.142
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.748
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 8.125
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 2.261
Unit Price: kr.10.02000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.10.02000
Datasheet

Parametric Equivalent


Molex
In Stock: 13.135
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.1.65103
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.1.23021
Datasheet
Image for PADP-10V-1-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PADP-10V-1-K

DigiKey Part Number
455-PADP-10V-1-K-ND
Manufacturer
Manufacturer Product Number
PADP-10V-1-K
Description
PAD HOUSING
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.079" (2.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Pitch
0.079" (2.00mm)
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PADP-10V-1-SJST Sales America Inc.1.891455-2140-NDkr.1.78000Parametric Equivalent
PUDP-10V-EJST Sales America Inc.0455-PUDP-10V-E-NDkr.1.39398Parametric Equivalent
PUDP-10V-SJST Sales America Inc.36.202455-2469-NDkr.2.16000Parametric Equivalent
0780451060Molex14.142WM13285-NDkr.2.22000Parametric Equivalent
1-2316110-0TE Connectivity AMP Connectors4.74817-1-2316110-0-NDkr.5.52000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.11172kr.1,111.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.11172
Unit Price with VAT:kr.1.38965