Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G862AH102T3EU | |
|---|---|
DigiKey Part Number | 664-G862AH102T3EU-ND |
Manufacturer | |
Manufacturer Product Number | G862AH102T3EU |
Description | MATING HOUSING,CRIMPING TYPE,NY6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G862AH102T3EU Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.079" (2.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color Black |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G862AH102T4EU | Amphenol CS (Commercial Products) | 0 | 664-G862AH102T4EU-ND | kr.1.23021 | Parametric Equivalent |
| 0780451060 | Molex | 14.142 | WM13285-ND | kr.2.22000 | Parametric Equivalent |
| 1-2316110-0 | TE Connectivity AMP Connectors | 4.748 | 17-1-2316110-0-ND | kr.5.52000 | Parametric Equivalent |
| 10073599-010LF | Amphenol CS (FCI) | 8.125 | 609-3099-ND | kr.4.88000 | Parametric Equivalent |
| 10118940-010LF | Amphenol CS (FCI) | 2.261 | 609-10118940-010LF-ND | kr.10.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.65103 | kr.16,510.30 |
| Unit Price without VAT: | kr.1.65103 |
|---|---|
| Unit Price with VAT: | kr.2.06379 |











