Parametric Equivalent
Parametric Equivalent

CZHR-03V-S | |
|---|---|
DigiKey Part Number | 455-CZHR-03V-S-ND |
Manufacturer | |
Manufacturer Product Number | CZHR-03V-S |
Description | CZ-FAMILY SERIES CZH HOUSING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Friction Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15CH-A-03 | Adam Tech | 1.192 | 2057-15CH-A-03-ND | kr.0.63000 | Parametric Equivalent |
| 15CH-B-03 | Adam Tech | 4.736 | 2057-15CH-B-03-ND | kr.1.46000 | Parametric Equivalent |
| CI1503S0000 | Cvilux USA | 2.398 | 2987-CI1503S0000-ND | kr.0.63000 | Parametric Equivalent |
| IL-Y-3S-S15C3 | JAE Electronics | 5.625 | 670-2897-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.32987 | kr.329.87 |
| Unit Price without VAT: | kr.0.32987 |
|---|---|
| Unit Price with VAT: | kr.0.41234 |





