
CI1503S0000 | |
|---|---|
DigiKey Part Number | 2987-CI1503S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI1503S0000 |
Description | CONN RCPT HSG 3POS 1.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZHR-3 | JST Sales America Inc. | 26.324 | 455-1160-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39900 | kr.3.99 |
| 25 | kr.0.37040 | kr.9.26 |
| 50 | kr.0.35380 | kr.17.69 |
| 100 | kr.0.33670 | kr.33.67 |
| 250 | kr.0.31548 | kr.78.87 |
| 500 | kr.0.30038 | kr.150.19 |
| 1.000 | kr.0.28600 | kr.286.00 |
| 2.500 | kr.0.26808 | kr.670.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

