Connector Header Surface Mount 40 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 40 position 0.039" (1.00mm)
BM40B-NSHDZS-1-TFT
BM40B-NSHDZS-1-TFT

BM40B-NSHDZS-1-TFT

DigiKey Part Number
455-BM40B-NSHDZS-1-TFTTR-ND - Tape & Reel (TR)
455-BM40B-NSHDZS-1-TFTCT-ND - Cut Tape (CT)
455-BM40B-NSHDZS-1-TFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM40B-NSHDZS-1-TFT
Description
CRIMP STYLE 1.0MM DOUBLE-ROW SEC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM40B-NSHDZS-1-TFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.171" (4.35mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Ivory
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC/DC
Mounting Type
Applications
General Purpose
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.562
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.94000kr.21.94
10kr.15.64700kr.156.47
25kr.13.67160kr.341.79
50kr.12.42760kr.621.38
100kr.11.39230kr.1,139.23
250kr.10.31136kr.2,577.84
500kr.9.67992kr.4,839.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.600kr.8.90465kr.14,247.44
3.200kr.8.57445kr.27,438.24
4.800kr.8.41690kr.40,401.12
Manufacturers Standard Package
Unit Price without VAT:kr.21.94000
Unit Price with VAT:kr.27.42500