
BM32B-NSHDZS-1-TFT | |
|---|---|
DigiKey Part Number | 455-BM32B-NSHDZS-1-TFTTR-ND - Tape & Reel (TR) 455-BM32B-NSHDZS-1-TFTCT-ND - Cut Tape (CT) 455-BM32B-NSHDZS-1-TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM32B-NSHDZS-1-TFT |
Description | CRIMP STYLE 1.0MM DOUBLE-ROW SEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM32B-NSHDZS-1-TFT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.171" (4.35mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.48000 | kr.20.48 |
| 10 | kr.14.60100 | kr.146.01 |
| 25 | kr.12.75360 | kr.318.84 |
| 50 | kr.11.58440 | kr.579.22 |
| 100 | kr.10.61060 | kr.1,061.06 |
| 250 | kr.9.59244 | kr.2,398.11 |
| 500 | kr.8.99658 | kr.4,498.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.8.26439 | kr.13,223.02 |
| 3.200 | kr.7.95224 | kr.25,447.17 |
| 4.800 | kr.7.80322 | kr.37,455.46 |
| 8.000 | kr.7.64483 | kr.61,158.64 |
| Unit Price without VAT: | kr.20.48000 |
|---|---|
| Unit Price with VAT: | kr.25.60000 |






