



BM04B-ACHSS-A-GAN-TF | |
|---|---|
DigiKey Part Number | 455-BM04B-ACHSS-A-GAN-TFTR-ND - Tape & Reel (TR) 455-BM04B-ACHSS-A-GAN-TFCT-ND - Cut Tape (CT) 455-BM04B-ACHSS-A-GAN-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM04B-ACHSS-A-GAN-TF |
Description | CONN HEADER SMD R/A 4POS 1.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM04B-ACHSS-A-GAN-TF Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.055" (1.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1.5A |
Shrouding Shrouded - 3 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.79800 | kr.37.98 |
| 100 | kr.3.22770 | kr.322.77 |
| 500 | kr.2.88090 | kr.1,440.45 |
| 1.000 | kr.2.74325 | kr.2,743.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.2.41867 | kr.10,884.02 |
| 9.000 | kr.2.31976 | kr.20,877.84 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |










