
AYU2T-1HBR-S100S(HF) | |
|---|---|
DigiKey Part Number | 455-AYU2T-1HBR-S100S(HF)-ND |
Manufacturer | |
Manufacturer Product Number | AYU2T-1HBR-S100S(HF) |
Description | COAX CBL MICRO COAX TO SMA 3.9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Micro Coaxial to SMA 0.81mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Micro Coaxial to SMA | |
1st Connector | Micro Coaxial | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Red | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.11000 | kr.62.11 |
| 10 | kr.52.76100 | kr.527.61 |
| 25 | kr.49.45360 | kr.1,236.34 |
| 50 | kr.47.09280 | kr.2,354.64 |
| 100 | kr.44.84490 | kr.4,484.49 |
| 300 | kr.41.50167 | kr.12,450.50 |
| 500 | kr.40.03386 | kr.20,016.93 |
| 1.000 | kr.38.12518 | kr.38,125.18 |
| Unit Price without VAT: | kr.62.11000 |
|---|---|
| Unit Price with VAT: | kr.77.63750 |





