
AYU2T-1HBR-D150N(HF) | |
|---|---|
DigiKey Part Number | 455-AYU2T-1HBR-D150N(HF)-ND |
Manufacturer | |
Manufacturer Product Number | AYU2T-1HBR-D150N(HF) |
Description | COAX CBL MICRO TO MICRO 5.9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Micro Coaxial to Micro Coaxial 0.81mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Micro Coaxial to Micro Coaxial | |
1st Connector | Micro Coaxial | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Rear Side Nut | |
Length | 5.906" (150.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Red | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.35000 | kr.29.35 |
| 10 | kr.24.91000 | kr.249.10 |
| 25 | kr.23.34640 | kr.583.66 |
| 50 | kr.22.23180 | kr.1,111.59 |
| 100 | kr.21.17020 | kr.2,117.02 |
| 300 | kr.19.59080 | kr.5,877.24 |
| 500 | kr.18.89746 | kr.9,448.73 |
| 1.000 | kr.17.99615 | kr.17,996.15 |
| 2.500 | kr.16.87062 | kr.42,176.55 |
| Unit Price without VAT: | kr.29.35000 |
|---|---|
| Unit Price with VAT: | kr.36.68750 |




