
| A14KR14KR26E203A | |
|---|---|
| DigiKey Part Number | 455-3518-ND | 
| Manufacturer | |
| Manufacturer Product Number | A14KR14KR26E203A | 
| Description | JUMPER 14KR-6S-P - 14KR-6S-P 8" | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JST Sales America Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Socket to Socket, Reversed | |
| Number of Positions | 14 | |
| Number of Rows | 1 | |
| Pitch - Connector | 0.079" (2.00mm) | |
| Pitch - Cable | - | |
| Length | 0.667' (203.20mm, 8.00") | |
| Features | - | |
| Color | Blue, Individual | |
| Shielding | - | |
| Usage | - | |
| Cable Termination | IDC | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.16.45000 | kr.16.45 | 
| 10 | kr.13.98400 | kr.139.84 | 
| 25 | kr.13.10960 | kr.327.74 | 
| 50 | kr.12.48260 | kr.624.13 | 
| 100 | kr.11.88610 | kr.1,188.61 | 
| 250 | kr.11.14136 | kr.2,785.34 | 
| Unit Price without VAT: | kr.16.45000 | 
|---|---|
| Unit Price with VAT: | kr.20.56250 | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark