
A14KR14KR26E51A | |
|---|---|
DigiKey Part Number | 455-3430-ND |
Manufacturer | |
Manufacturer Product Number | A14KR14KR26E51A |
Description | JUMPER 14KR-6S-P - 14KR-6S-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.9.30100 | kr.93.01 |
| 25 | kr.8.71640 | kr.217.91 |
| 50 | kr.8.30040 | kr.415.02 |
| 100 | kr.7.90410 | kr.790.41 |
| 250 | kr.7.40868 | kr.1,852.17 |
| 500 | kr.7.05478 | kr.3,527.39 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |






