
A09KR09KR26E51B | |
|---|---|
DigiKey Part Number | 455-3401-ND |
Manufacturer | |
Manufacturer Product Number | A09KR09KR26E51B |
Description | JUMPER 0KR-6S-P - 09KR-6S-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 10 | kr.6.59200 | kr.65.92 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |






