cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A09KR09KR26E152B

DigiKey Part Number
455-3397-ND
Manufacturer
Manufacturer Product Number
A09KR09KR26E152B
Description
JUMPER 0KR-6S-P - 09KR-6S-P 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
9
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Blue, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.6.36698kr.6,366.98
Manufacturers Standard Package
Unit Price without VAT:kr.6.36698
Unit Price with VAT:kr.7.95873
Alternate Length
JUMPER 0KR-6S-P - 09KR-6S-P 2"
In-Stock: 18
Unit Price: kr.7.74000
JUMPER 09KR-6S-P - 09KR-6S-P 12"
In-Stock: 925
Unit Price: kr.14.21000
JUMPER 0KR-6S-P - 09KR-6S-P 4"
In-Stock: 0
Unit Price: kr.5.56890
JUMPER 0KR-6S-P - 09KR-6S-P 8"
In-Stock: 831
Unit Price: kr.11.39000
JUMPER 0KR-6S-P - 09KR-6S-P 10"
In-Stock: 0
Unit Price: kr.7.91757