30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30RF-JMCS-GAN-1-TF

DigiKey Part Number
455-30RF-JMCS-GAN-1-TF-ND
Manufacturer
Manufacturer Product Number
30RF-JMCS-GAN-1-TF
Description
JMC RECEPTACLE (SMT/TOP/ ABSORPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
JST Sales America Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Bulk
Features
Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
4mm ~ 11mm
Number of Positions
30
Height Above Board
0.130" (3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.486
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.77000kr.14.77
10kr.12.56000kr.125.60
25kr.11.76960kr.294.24
50kr.11.20780kr.560.39
100kr.10.67210kr.1,067.21
250kr.10.00352kr.2,500.88
500kr.9.52610kr.4,763.05
1.600kr.8.77567kr.14,041.07
3.200kr.8.35711kr.26,742.75
Manufacturers Standard Package
Unit Price without VAT:kr.14.77000
Unit Price with VAT:kr.18.46250