
30R-JMCS-GAN-TF | |
|---|---|
DigiKey Part Number | 455-30R-JMCS-GAN-TF-ND |
Manufacturer | |
Manufacturer Product Number | 30R-JMCS-GAN-TF |
Description | JMC RECEPTACLE (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JST Sales America Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm ~ 10mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.091" (2.30mm) |
Number of Positions 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.7.88100 | kr.78.81 |
| 25 | kr.7.38720 | kr.184.68 |
| 50 | kr.7.03360 | kr.351.68 |
| 100 | kr.6.69760 | kr.669.76 |
| 250 | kr.6.27788 | kr.1,569.47 |
| 500 | kr.5.97812 | kr.2,989.06 |
| 1.000 | kr.5.69269 | kr.5,692.69 |
| 2.500 | kr.5.33643 | kr.13,341.08 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |






