26FMN-SMT-A-TF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.83633
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.7.60461
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.10.59000
Datasheet
26 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26FMN-SMT-A-TF

DigiKey Part Number
455-1955-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
26FMN-SMT-A-TF
Description
CONN FFC TOP 26POS 1MM R/A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
26 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.118" (3.00mm)
Manufacturer
JST Sales America Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Housing Material
Polyamide (PA6T), Nylon 6T
Flat Flex Type
FFC
Features
Low Insertion Force (LIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-25°C ~ 85°C
Number of Positions
26
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
046232126103800+KYOCERA AVX0478-046232126103800+-NDkr.2.83633Similar
2-84953-6TE Connectivity AMP Connectors0A101411TR-NDkr.7.60461Similar
FH12-26S-1SH(55)Hirose Electric Co Ltd0HFB126CT-NDkr.10.59000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.15793kr.8,315.86
Manufacturers Standard Package
Unit Price without VAT:kr.4.15793
Unit Price with VAT:kr.5.19741