
046232126103800+ | |
|---|---|
DigiKey Part Number | 478-046232126103800+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 046232126103800+ |
Description | CONN FFC FPC TOP 26POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.118" (3.00mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin Copper |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF), Solder Retention |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 26 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.83633 | kr.11,345.32 |
| Unit Price without VAT: | kr.2.83633 |
|---|---|
| Unit Price with VAT: | kr.3.54541 |

