
CCB-34 | |
|---|---|
DigiKey Part Number | 40-CCB-34-ND |
Manufacturer | |
Manufacturer Product Number | CCB-34 |
Description | CABLE COMB CABLE ORGANIZING TOOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Manager For Cables with 0.25" (6.35mm) or Smaller OD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Cable Manager | |
For Use With/Related Products | Cables with 0.25" (6.35mm) or Smaller OD | |
Material | Polyamide (PA), Nylon | |
Features | 15 Slots | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.350.11000 | kr.350.11 |
| 10 | kr.297.58700 | kr.2,975.87 |
| 25 | kr.289.02840 | kr.7,225.71 |
| Unit Price without VAT: | kr.350.11000 |
|---|---|
| Unit Price with VAT: | kr.437.63750 |



