Cable Manager For Cables with 0.25" (6.35mm) or Smaller OD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCB-25

DigiKey Part Number
40-CCB-25-ND
Manufacturer
Manufacturer Product Number
CCB-25
Description
CABLE COMB CABLE ORGANIZING TOOL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Manager For Cables with 0.25" (6.35mm) or Smaller OD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Box
Part Status
Active
Accessory Type
Cable Manager
For Use With/Related Products
Cables with 0.25" (6.35mm) or Smaller OD
Material
Polyamide (PA), Nylon, Resin
Features
15 Slots
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.327.42000kr.327.42
5kr.303.43200kr.1,517.16
10kr.293.67100kr.2,936.71
25kr.289.02840kr.7,225.71
Manufacturers Standard Package
Unit Price without VAT:kr.327.42000
Unit Price with VAT:kr.409.27500