
TCC-1416 | |
|---|---|
DigiKey Part Number | 40-TCC-1416-ND |
Manufacturer | |
Manufacturer Product Number | TCC-1416 |
Description | ELECTRIC LUG AND TERMINAL CRIMPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.14000 | kr.120.14 |
| Unit Price without VAT: | kr.120.14000 |
|---|---|
| Unit Price with VAT: | kr.150.17500 |











