
JIC-891 | |
|---|---|
DigiKey Part Number | JIC-891-ND |
Manufacturer | |
Manufacturer Product Number | JIC-891 |
Description | TOOL HAND CRIMPER 19-26AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 19-26 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.40000 | kr.148.40 |
| 5 | kr.137.55000 | kr.687.75 |
| 10 | kr.134.70900 | kr.1,347.09 |
| Unit Price without VAT: | kr.148.40000 |
|---|---|
| Unit Price with VAT: | kr.185.50000 |


