QSCT251Q5R6B1GV001E is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.2.65836
Datasheet

Upgrade


KEMET
In Stock: 777
Unit Price: kr.9.76000
Datasheet
5.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCT251Q5R6B1GV001E

DigiKey Part Number
712-QSCT251Q5R6B1GV001ETR-ND - Tape & Reel (TR)
712-QSCT251Q5R6B1GV001ECT-ND - Cut Tape (CT)
712-QSCT251Q5R6B1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCT251Q5R6B1GV001E
Description
CAP CER 5.6PF 250V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCT251Q5R6B1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.1pF
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Voltage - Rated
Thickness (Max)
0.046" (1.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR08C569BAGACKEMET0399-8708-2-NDkr.2.65836Direct
CBR08C569BCGACKEMET777399-11260-1-NDkr.9.76000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.4.76800kr.47.68
50kr.3.73680kr.186.84
100kr.3.41850kr.341.85
500kr.2.88038kr.1,440.19
1.000kr.2.71390kr.2,713.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.46406kr.9,856.24
8.000kr.2.37116kr.18,969.28
12.000kr.2.32462kr.27,895.44
20.000kr.2.27302kr.45,460.40
28.000kr.2.24284kr.62,799.52
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750