QSCT251Q430K1GV001E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.3.39570
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 447
Unit Price: kr.7.10000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 7.070
Unit Price: kr.5.31000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.9.45707
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.09274
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.9.41000
Datasheet
Capacitor 0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0805(2012)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCT251Q430K1GV001E

DigiKey Part Number
712-QSCT251Q430K1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSCT251Q430K1GV001E
Description
CAP CER 43PF 250V NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
43 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCT251Q430K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.046" (1.17mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.48827kr.5,953.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.48827
Unit Price with VAT:kr.1.86034