


QSCT251Q430J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q430J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q430J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q430J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q430J1GV001E |
Description | CAP CER 43PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q430J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| 10 | kr.3.35400 | kr.33.54 |
| 50 | kr.2.58440 | kr.129.22 |
| 100 | kr.2.34750 | kr.234.75 |
| 500 | kr.1.94790 | kr.973.95 |
| 1.000 | kr.1.82419 | kr.1,824.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.63869 | kr.6,554.76 |
| 8.000 | kr.1.56972 | kr.12,557.76 |
| 12.000 | kr.1.53518 | kr.18,422.16 |
| 20.000 | kr.1.49688 | kr.29,937.60 |
| 28.000 | kr.1.47449 | kr.41,285.72 |
| 40.000 | kr.1.45294 | kr.58,117.60 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |


