QLCD250Q2R0C1GV001T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 12.295
Unit Price: kr.2.31000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.18934
Datasheet

Direct


Murata Electronics
In Stock: 43.745
Unit Price: kr.0.64000
Datasheet
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q2R0C1GV001T

DigiKey Part Number
712-QLCD250Q2R0C1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QLCD250Q2R0C1GV001T
Description
CAP CER 2PF 25V NP0 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q2R0C1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QLCD250Q2R0B1GV001TJohanson Technology Inc.12.295712-QLCD250Q2R0B1GV001TCT-NDkr.2.31000Similar
CBR02C209C3GACKEMET0CBR02C209C3GAC-NDkr.0.18934Direct
GJM0335C1E2R0CB01DMurata Electronics43.745490-3060-1-NDkr.0.64000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.35740kr.5,361.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.35740
Unit Price with VAT:kr.0.44675