CBR02C209C3GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.56620
Datasheet

Upgrade


KEMET
In Stock: 2.975
Unit Price: kr.1.09000
Datasheet

Direct


Murata Electronics
In Stock: 43.745
Unit Price: kr.0.64000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.0.35740
Datasheet

Upgrade


Murata Electronics
In Stock: 154.230
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 946
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02570
Datasheet
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C209C3GAC

DigiKey Part Number
CBR02C209C3GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR02C209C3GAC
Description
CAP CER 2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C209C3GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C209A3GACKEMET0CBR02C209A3GAC-NDkr.0.56620Upgrade
CBR02C209B3GACKEMET2.975399-8567-1-NDkr.1.09000Upgrade
GJM0335C1E2R0CB01DMurata Electronics43.745490-3060-1-NDkr.0.64000Direct
QLCD250Q2R0C1GV001TJohanson Technology Inc.0712-QLCD250Q2R0C1GV001TTR-NDkr.0.35740Direct
GJM0335C1E2R0BB01DMurata Electronics154.230490-11178-1-NDkr.0.64000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.18934kr.2,840.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.18934
Unit Price with VAT:kr.0.23668