Upgrade
Upgrade
Upgrade



QEDB501Q300G1GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB501Q300G1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QEDB501Q300G1GV001E |
Description | CAP CER 30PF 500V NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB501Q300G1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QEDB102Q300F1GV001E | Johanson Technology Inc. | 0 | 712-QEDB102Q300F1GV001ETR-ND | kr.9.13214 | Upgrade |
| QEDB102Q300G1GV001E | Johanson Technology Inc. | 0 | 712-QEDB102Q300G1GV001ETR-ND | kr.5.73666 | Upgrade |
| QEDB501Q300F1GV001E | Johanson Technology Inc. | 4.630 | 712-QEDB501Q300F1GV001ECT-ND | kr.21.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.73666 | kr.11,473.32 |
| Unit Price without VAT: | kr.5.73666 |
|---|---|
| Unit Price with VAT: | kr.7.17083 |


