30 pF ±1% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 pF ±1% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QEDB501Q300F1GV001E

DigiKey Part Number
712-QEDB501Q300F1GV001ETR-ND - Tape & Reel (TR)
712-QEDB501Q300F1GV001ECT-ND - Cut Tape (CT)
712-QEDB501Q300F1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QEDB501Q300F1GV001E
Description
CAP CER 30PF 500V NP0 1111
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 pF ±1% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QEDB501Q300F1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±1%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.49000kr.21.49
10kr.15.04500kr.150.45
50kr.12.47960kr.623.98
100kr.11.68720kr.1,168.72
500kr.10.34612kr.5,173.06
1.000kr.9.93079kr.9,930.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.58881kr.19,177.62
4.000kr.9.30709kr.37,228.36
6.000kr.9.16591kr.54,995.46
Manufacturers Standard Package
Unit Price without VAT:kr.21.49000
Unit Price with VAT:kr.26.86250