
2450BP14E0100001T | |
|---|---|
DigiKey Part Number | 712-2450BP14E0100001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2450BP14E0100001T |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.5dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52.000 | kr.1.20960 | kr.62,899.20 |
| Unit Price without VAT: | kr.1.20960 |
|---|---|
| Unit Price with VAT: | kr.1.51200 |


