


FI168B245001-T | |
|---|---|
DigiKey Part Number | 587-2205-2-ND - Tape & Reel (TR) 587-2205-1-ND - Cut Tape (CT) 587-2205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI168B245001-T |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.3dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | 1dB | |
Insertion Loss | 2.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.4.19200 | kr.41.92 |
| 25 | kr.3.86320 | kr.96.58 |
| 50 | kr.3.63260 | kr.181.63 |
| 100 | kr.3.41630 | kr.341.63 |
| 250 | kr.3.15084 | kr.787.71 |
| 500 | kr.2.96372 | kr.1,481.86 |
| 1.000 | kr.2.78790 | kr.2,787.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.46690 | kr.9,867.60 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

