Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VPDR501W223K1GF001E | |
|---|---|
DigiKey Part Number | 709-VPDR501W223K1GF001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VPDR501W223K1GF001E |
Description | CAP CER 0.022UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDR501W223K1GF001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.125" W (4.50mm x 3.18mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VPDR501W223K1GV001E | Johanson Dielectrics Inc. | 1.142 | 709-VPDR501W223K1GV001ECT-ND | kr.7.35000 | Similar |
| VJ1812Y223KBEAT4X | Vishay Vitramon | 0 | 720-1104-2-ND | kr.6.08539 | Direct |
| VJ1812Y223JBEAT4X | Vishay Vitramon | 0 | VJ1812Y223JBEAT4X-ND | kr.5.60894 | Upgrade |
| VJ1812Y223JBGAT4X | Vishay Vitramon | 0 | VJ1812Y223JBGAT4X-ND | kr.7.09513 | Upgrade |
| VJ1812Y223JBLAT4X | Vishay Vitramon | 0 | VJ1812Y223JBLAT4X-ND | kr.5.60894 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.32233 | kr.1,322.33 |
| Unit Price without VAT: | kr.1.32233 |
|---|---|
| Unit Price with VAT: | kr.1.65291 |



