
VPDR501W223K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDR501W223K1GV001ETR-ND - Tape & Reel (TR) 709-VPDR501W223K1GV001ECT-ND - Cut Tape (CT) 709-VPDR501W223K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDR501W223K1GV001E |
Description | CAP CER 0.022UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDR501W223K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.125" W (4.50mm x 3.18mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.74200 | kr.47.42 |
| 50 | kr.3.71520 | kr.185.76 |
| 100 | kr.3.39760 | kr.339.76 |
| 500 | kr.2.86188 | kr.1,430.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.69615 | kr.2,696.15 |
| 2.000 | kr.2.55978 | kr.5,119.56 |
| 3.000 | kr.2.49145 | kr.7,474.35 |
| 5.000 | kr.2.41573 | kr.12,078.65 |
| 7.000 | kr.2.37146 | kr.16,600.22 |
| 10.000 | kr.2.32887 | kr.23,288.70 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

