Upgrade

VPDD501G102J1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD501G102J1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VPDD501G102J1GV001E |
Description | CAP CER 1000PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD501G102J1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.18mm x 1.57mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31C102JHMLNNE | Samsung Electro-Mechanics | 0 | 1276-3209-2-ND | kr.0.45244 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.3.84111 | kr.34,569.99 |
| Unit Price without VAT: | kr.3.84111 |
|---|---|
| Unit Price with VAT: | kr.4.80139 |


