Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade

VPDD501G101J1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD501G101J1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VPDD501G101J1GV001E |
Description | CAP CER 100PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.18mm x 1.57mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VPDD102G101J1GV001E | Johanson Dielectrics Inc. | 4.936 | 709-VPDD102G101J1GV001ECT-ND | kr.6.02000 | Upgrade |
| VPDD202G101J1GV001E | Johanson Dielectrics Inc. | 80.410 | 709-VPDD202G101J1GV001ECT-ND | kr.3.74000 | Upgrade |
| CL31C101JGFNNNE | Samsung Electro-Mechanics | 38.638 | 1276-3196-1-ND | kr.1.78000 | Direct |
| 1206AA101JAT1A | KYOCERA AVX | 1.783 | 478-12847-1-ND | kr.5.83000 | Upgrade |
| 1206CA101JAT1A | KYOCERA AVX | 0 | 1206CA101JAT1A-ND | kr.0.79678 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.63365 | kr.7,603.80 |
| Unit Price without VAT: | kr.0.63365 |
|---|---|
| Unit Price with VAT: | kr.0.79206 |




