VPDF202W102M1GV001E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 625
Unit Price: kr.6.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.69047
Datasheet

Direct


KEMET
In Stock: 23.995
Unit Price: kr.8.37000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.63304
Datasheet

Upgrade


KEMET
In Stock: 21.437
Unit Price: kr.9.57000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.21898
Datasheet

Similar


TDK
In Stock: 1.807
Unit Price: kr.5.64000
Datasheet
1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDF202W102M1GV001E

DigiKey Part Number
709-VPDF202W102M1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VPDF202W102M1GV001E
Description
CAP CER 1000PF 2KV X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDF202W102M1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.125" L x 0.095" W (3.18mm x 2.41mm)
Tolerance
±20%
Thickness (Max)
0.080" (2.03mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210GC102MAT1AKYOCERA AVX625478-5184-1-NDkr.6.09000Direct
1210GC102MAT3AKYOCERA AVX01210GC102MAT3A-NDkr.1.69047Direct
C1210C102MGRACTUKEMET23.995399-C1210C102MGRACTUCT-NDkr.8.37000Direct
C1210C102JGRACTUKEMET0399-C1210C102JGRACTUTR-NDkr.3.63304Upgrade
C1210C102KGRACTUKEMET21.437399-C1210C102KGRACTUCT-NDkr.9.57000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.12484kr.6,749.04
Unit Price without VAT:kr.1.12484
Unit Price with VAT:kr.1.40605