1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210GC102MAT1A

DigiKey Part Number
478-5184-2-ND - Tape & Reel (TR)
478-5184-1-ND - Cut Tape (CT)
478-5184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210GC102MAT1A
Description
CAP CER 1000PF 2KV X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210GC102MAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.88000kr.38.80
50kr.3.00640kr.150.32
100kr.2.73820kr.273.82
500kr.2.28506kr.1,142.53
1.000kr.2.14495kr.2,144.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.02956kr.4,059.12
4.000kr.1.93460kr.7,738.40
6.000kr.1.88702kr.11,322.12
10.000kr.1.83430kr.18,343.00
14.000kr.1.80345kr.25,248.30
20.000kr.1.77380kr.35,476.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250