
VPDD202G330J1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD202G330J1GV001ETR-ND - Tape & Reel (TR) 709-VPDD202G330J1GV001ECT-ND - Cut Tape (CT) 709-VPDD202G330J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD202G330J1GV001E |
Description | CAP CER 33PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD202G330J1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.18mm x 1.57mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206GA330JAT1A | KYOCERA AVX | 2.488 | 478-1206GA330JAT1ACT-ND | kr.5.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.70700 | kr.27.07 |
| 50 | kr.2.05800 | kr.102.90 |
| 100 | kr.1.85890 | kr.185.89 |
| 500 | kr.1.52224 | kr.761.12 |
| 1.000 | kr.1.41819 | kr.1,418.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.28977 | kr.3,869.31 |
| 6.000 | kr.1.22690 | kr.7,361.40 |
| 9.000 | kr.1.19541 | kr.10,758.69 |
| 15.000 | kr.1.16051 | kr.17,407.65 |
| 21.000 | kr.1.14010 | kr.23,942.10 |
| 30.000 | kr.1.12047 | kr.33,614.10 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


