TDCT500G220J1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Direct


KEMET
In Stock: 237.985
Unit Price: kr.0.82000
Datasheet

Direct


YAGEO
In Stock: 12.656
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 114.932
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 167.269
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04398
Datasheet

Direct


KYOCERA AVX
In Stock: 111.549
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Vitramon
In Stock: 946
Unit Price: kr.0.82000
Datasheet

Upgrade


KEMET
In Stock: 3.157
Unit Price: kr.5.77000
Datasheet

Upgrade


KEMET
In Stock: 4.015
Unit Price: kr.3.93000
Datasheet

Upgrade


KEMET
In Stock: 3.004
Unit Price: kr.4.50000
Datasheet

Upgrade


KEMET
In Stock: 3.688
Unit Price: kr.3.55000
Datasheet

Upgrade


KEMET
In Stock: 71.086
Unit Price: kr.1.01000
Datasheet

Upgrade


KEMET
In Stock: 25.313
Unit Price: kr.1.84000
Datasheet
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCT500G220J1GV001T

DigiKey Part Number
709-TDCT500G220J1GV001TTR-ND - Tape & Reel (TR)
709-TDCT500G220J1GV001TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TDCT500G220J1GV001T
Description
CAP CER 22PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCT500G220J1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
±5%
Thickness (Max)
0.050" (1.27mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055A220JA12AKYOCERA AVX008055A220JA12A-NDkr.6.73625Direct
C0805C220J5GACTUKEMET237.985399-C0805C220J5GACTUCT-NDkr.0.82000Direct
CC0805JRNPO9BN220YAGEO12.656311-1103-1-NDkr.0.63000Direct
CL21C220JBANFNCSamsung Electro-Mechanics114.9321276-2606-1-NDkr.0.63000Direct
CL21C220JBANNNCSamsung Electro-Mechanics167.2691276-1047-1-NDkr.0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes