TDCT500G101J1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Direct


KEMET
In Stock: 834.589
Unit Price: kr.0.82000
Datasheet

Direct


YAGEO
In Stock: 129.430
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 76.455
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 188.674
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04992
Datasheet

Direct


Murata Electronics
In Stock: 362.111
Unit Price: kr.0.82000
Datasheet

Direct


Murata Electronics
In Stock: 8.714
Unit Price: kr.0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 10.581
Unit Price: kr.0.70000
Datasheet

Direct


KYOCERA AVX
In Stock: 26.117
Unit Price: kr.0.70000
Datasheet

Direct


Vishay Vitramon
In Stock: 6.503
Unit Price: kr.0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCT500G101J1GV001T

DigiKey Part Number
709-TDCT500G101J1GV001TTR-ND - Tape & Reel (TR)
709-TDCT500G101J1GV001TCT-ND - Cut Tape (CT)
709-TDCT500G101J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCT500G101J1GV001T
Description
CAP CER 100PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCT500G101J1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
±5%
Thickness (Max)
0.050" (1.27mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055A101JA12AKYOCERA AVX008055A101JA12A-NDkr.6.73625Direct
C0805C101J5GACTUKEMET834.589399-C0805C101J5GACTUCT-NDkr.0.82000Direct
CC0805JRNPO9BN101YAGEO129.430311-1111-1-NDkr.0.63000Direct
CL21C101JBANFNCSamsung Electro-Mechanics76.4551276-2568-1-NDkr.0.63000Direct
CL21C101JBANNNCSamsung Electro-Mechanics188.6741276-1014-1-NDkr.0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes