Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H101JA01J

DigiKey Part Number
490-14753-2-ND - Tape & Reel (TR)
490-14753-1-ND - Cut Tape (CT)
490-14753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H101JA01J
Description
CAP CER 100PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H101JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.031
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.42900kr.4.29
50kr.0.29700kr.14.85
100kr.0.25660kr.25.66
500kr.0.18956kr.94.78
1.000kr.0.16986kr.169.86
2.500kr.0.14840kr.371.00
5.000kr.0.13548kr.677.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12735kr.1,273.50
20.000kr.0.11844kr.2,368.80
30.000kr.0.11532kr.3,459.60
50.000kr.0.09739kr.4,869.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250