
TDCP500G330J1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCP500G330J1GV001TTR-ND - Tape & Reel (TR) 709-TDCP500G330J1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TDCP500G330J1GV001T |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCP500G330J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.89mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C330J5GAC7411 | KEMET | 16.829 | 399-C0603C330J5GAC7411CT-ND | kr.0.82000 | Direct |
| C0603C330J5GACTU | KEMET | 425.699 | 399-C0603C330J5GACTUCT-ND | kr.0.82000 | Direct |
| C1608NP01H330J080AA | TDK | 9.515 | 445-14074-1-ND | kr.1.08000 | Direct |
| CC0603JRNPO9BN330 | YAGEO | 165.003 | 311-1064-1-ND | kr.0.63000 | Direct |
| CL10C330JB8NNNC | Samsung Electro-Mechanics | 1.978.048 | 1276-1070-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 100 | kr.0.19970 | kr.19.97 |
| 1.000 | kr.0.13568 | kr.135.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52.000 | kr.0.08769 | kr.4,559.88 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

