33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C330JB8NNNC

DigiKey Part Number
1276-1070-2-ND - Tape & Reel (TR)
1276-1070-1-ND - Cut Tape (CT)
1276-1070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C330JB8NNNC
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C330JB8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.984.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16100kr.8.05
100kr.0.13690kr.13.69
500kr.0.09828kr.49.14
1.000kr.0.08635kr.86.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06855kr.274.20
8.000kr.0.06196kr.495.68
12.000kr.0.05867kr.704.04
20.000kr.0.05503kr.1,100.60
28.000kr.0.05290kr.1,481.20
40.000kr.0.05085kr.2,034.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750