Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

TDCP500G220J1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCP500G220J1GV001TTR-ND - Tape & Reel (TR) 709-TDCP500G220J1GV001TCT-ND - Cut Tape (CT) 709-TDCP500G220J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDCP500G220J1GV001T |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCP500G220J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.89mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C220J5GACTU | KEMET | 244.240 | 399-C0603C220J5GACTUCT-ND | kr.0.82000 | Direct |
| C1608NP01H220J080AA | TDK | 13.204 | 445-14067-1-ND | kr.1.08000 | Direct |
| CC0603JRNPO9BN220 | YAGEO | 112.010 | 311-1062-1-ND | kr.0.63000 | Direct |
| CL10C220JB8NFNC | Samsung Electro-Mechanics | 51.806 | 1276-2228-1-ND | kr.0.63000 | Direct |
| CL10C220JB8NNNC | Samsung Electro-Mechanics | 472.441 | 1276-1023-1-ND | kr.0.63000 | Direct |








