22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A220JXACW1BC

DigiKey Part Number
720-1597-2-ND - Tape & Reel (TR)
720-1597-1-ND - Cut Tape (CT)
720-1597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A220JXACW1BC
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A220JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A220JXBACVishay Vitramon29.581720-VJ0603A220JXBACCT-NDkr.1.84000Upgrade
C1608NP01H220J080AATDK13.204445-14067-1-NDkr.1.08000Direct
CL10C220JB8NNNCSamsung Electro-Mechanics484.1241276-1023-1-NDkr.0.63000Direct
GRM1885C1H220JA01JMurata Electronics25.827490-11453-1-NDkr.0.63000Direct
C0603C220F1GACTUKEMET2.509399-C0603C220F1GACTUCT-NDkr.6.66000Upgrade
In-Stock: 53.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
50kr.0.19660kr.9.83
100kr.0.16860kr.16.86
500kr.0.12198kr.60.99
1.000kr.0.10772kr.107.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08646kr.345.84
8.000kr.0.07858kr.628.64
12.000kr.0.07465kr.895.80
20.000kr.0.07029kr.1,405.80
28.000kr.0.06774kr.1,896.72
40.000kr.0.06528kr.2,611.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750