100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCP500G101J1GV001T

DigiKey Part Number
709-TDCP500G101J1GV001TTR-ND - Tape & Reel (TR)
709-TDCP500G101J1GV001TCT-ND - Cut Tape (CT)
709-TDCP500G101J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCP500G101J1GV001T
Description
CAP CER 100PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCP500G101J1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.89mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A101JA12AKYOCERA AVX006035A101JA12A-NDkr.6.73625Direct
C0603C101J5GAC7411KEMET53.955399-C0603C101J5GAC7411CT-NDkr.0.63000Direct
C0603C101J5GACTUKEMET697.326399-C0603C101J5GACTUCT-NDkr.0.63000Direct
C1608NP01H101J080AATDK18.215445-14054-1-NDkr.1.08000Direct
CC0603JRNPO9BN101YAGEO134.272311-1069-1-NDkr.0.63000Direct
In-Stock: 668
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.03300kr.10.33
50kr.0.75060kr.37.53
100kr.0.66250kr.66.25
500kr.0.51494kr.257.47
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500